+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP55NF06FP

Transistor: N-MOSFET; STripFET™ II; unipolar; 60V; 35A; 30W; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STP55NF06FP
TME Symbol:
STP55NF06FP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
60V
Drain current
35A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
18mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.687 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP55NF06FP
429 in TME stock
Net price for quantities from 1 pcs - 1.55 GBPGross price for quantities from 1 pcs - 1.86 GBP
Net price for quantities from 10 pcs - 0.96 GBPGross price for quantities from 10 pcs - 1.16 GBP
Net price for quantities from 50 pcs - 0.74 GBPGross price for quantities from 50 pcs - 0.89 GBP
Net price for quantities from 100 pcs - 0.67 GBPGross price for quantities from 100 pcs - 0.81 GBP
Net price for quantities from 250 pcs - 0.60 GBPGross price for quantities from 250 pcs - 0.72 GBP
Net price for quantities from 500 pcs - 0.55 GBPGross price for quantities from 500 pcs - 0.66 GBP
Net price for quantities from 1000 pcs - 0.51 GBPGross price for quantities from 1000 pcs - 0.61 GBP
Net price for quantities from 2000 pcs - 0.48 GBPGross price for quantities from 2000 pcs - 0.57 GBP
Net price for quantities from 5000 pcs - 0.44 GBPGross price for quantities from 5000 pcs - 0.53 GBP
Net price for quantities from 7500 pcs - 0.43 GBPGross price for quantities from 7500 pcs - 0.51 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs