+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP80NF10FP

Transistor: N-MOSFET; STripFET™ II; unipolar; 100V; 27A; 45W; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STP80NF10FP
TME Symbol:
STP80NF10FP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
100V
Drain current
27A
Power dissipation
45W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
15mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.747 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP80NF10FP
280 in TME stock
Net price for quantities from 1 pcs - 2.64 EURGross price for quantities from 1 pcs - 3.16 EUR
Net price for quantities from 4 pcs - 2.43 EURGross price for quantities from 4 pcs - 2.92 EUR
Net price for quantities from 10 pcs - 2.15 EURGross price for quantities from 10 pcs - 2.57 EUR
Net price for quantities from 25 pcs - 1.72 EURGross price for quantities from 25 pcs - 2.06 EUR
Net price for quantities from 50 pcs - 1.41 EURGross price for quantities from 50 pcs - 1.70 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.41 EUR
Net price for quantities from 250 pcs - 0.99 EURGross price for quantities from 250 pcs - 1.18 EUR
Net price for quantities from 500 pcs - 0.92 EURGross price for quantities from 500 pcs - 1.09 EUR
Net price for quantities from 1000 pcs - 0.87 EURGross price for quantities from 1000 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs