+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STPM32TR

IC: electric energy meter; SPI,UART; Network: single-phase; QFN24


Manufacturer: STMicroelectronics

Manufacturer part number:
STPM32TR
TME Symbol:
STPM32TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
electric energy meter
Kind of network
single-phase
Case
QFN24
Mounting
SMD
Operating temperature
-40...105°C
DC supply current
3.9mA
Number of channels
2
Measurement accuracy
0.1%
Integrated circuit features
delta-sigma
Interface
  • SPI
  • UART
Supply voltage
  • 2.95...3.65V DC
Gross weight0.095 g
Certificates
See other products in this category: Integrated circuits - others STMicroelectronics,
*
STPM32TR
3667 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 5 pcs - 1.89 EURGross price for quantities from 5 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 2.03 EUR
Net price for quantities from 25 pcs - 1.48 EURGross price for quantities from 25 pcs - 1.78 EUR
Net price for quantities from 50 pcs - 1.36 EURGross price for quantities from 50 pcs - 1.63 EUR
Net price for quantities from 100 pcs - 1.28 EURGross price for quantities from 100 pcs - 1.53 EUR
Net price for quantities from 4000 pcs - 1.13 EURGross price for quantities from 4000 pcs - 1.36 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs