+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPM34TR

IC: electric energy meter; SPI,UART; Network: single-phase; QFN32


Manufacturer: STMicroelectronics

Manufacturer part number:
STPM34TR
TME Symbol:
STPM34TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
electric energy meter
Kind of network
single-phase
Case
QFN32
Mounting
SMD
Operating temperature
-40...105°C
DC supply current
5.5mA
Number of channels
2
Measurement accuracy
0.1%
Integrated circuit features
delta-sigma
Interface
  • SPI
  • UART
Supply voltage
  • 2.95...3.65V DC
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others STMicroelectronics,
*
STPM34TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.62 USDGross price for quantities from 3000 pcs - 1.94 USD