+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1045BY-TR

Diode: Schottky rectifying; DPAK; SMD; 45V; 10A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1045BY-TR
TME Symbol:
STPS1045BY-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
45V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.84V
Max. forward impulse current
75A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1045BY-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.27 EURGross price for quantities from 2500 pcs - 0.32 EUR
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.28 EUR
Net price for quantities from 7500 pcs - 0.22 EURGross price for quantities from 7500 pcs - 0.26 EUR
Net price for quantities from 10000 pcs - 0.20 EURGross price for quantities from 10000 pcs - 0.24 EUR
Net price for quantities from 12500 pcs - 0.19 EURGross price for quantities from 12500 pcs - 0.23 EUR