+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Case | PowerFLAT | |
Mounting | SMD | |
Max. off-state voltage | 45V | |
Load current | 10A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.72V | |
Max. load current | 15A | |
Max. forward impulse current | 100A | |
Kind of package | reel, tape |