+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STPS10L25D

Diode: Schottky rectifying; THT; 25V; 10A; TO220AC; Ufmax: 0.46V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS10L25D
TME Symbol:
STPS10L25D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
25V
Load current
10A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.46V
Max. load current
30A
Max. forward impulse current
200A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.885 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS10L25D
206 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.48 USD
Packaging method by the manufacturer:Tube = 50 pcs