+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1150A

Diode: Schottky rectifying; SMA; SMD; 150V; 1A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1150A
TME Symbol:
STPS1150A

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
150V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.67V
Max. load current
15A
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.082 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1150A
4520 in TME stock
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 50 pcs - 0.20 EURGross price for quantities from 50 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 5 000 pcs