+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1230SF

Diode: Schottky rectifying; TO277A; SMD; 30V; 12A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1230SF
TME Symbol:
STPS1230SF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
30V
Load current
12A
Semiconductor structure
single diode
Max. forward voltage
0.51V
Leakage current
120mA
Max. forward impulse current
230A
Kind of package
reel, tape
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1230SF
0 in TME stock
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.22 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.