+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STPS1545CT

Diode: Schottky rectifying; THT; 45V; 7.5Ax2; TO220AB; Ufmax: 0.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1545CT
TME Symbol:
STPS1545CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
7.5A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.5V
Max. load current
20A
Max. forward impulse current
150A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.96 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS1545CT
397 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 1250 pcs - 0.36 USDGross price for quantities from 1250 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.38 USD
Packaging method by the manufacturer:Tube = 50 pcs