+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1545D

Diode: Schottky rectifying; THT; 45V; 15A; TO220AC; Ufmax: 0.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1545D
TME Symbol:
STPS1545D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.5V
Max. load current
30A
Max. forward impulse current
220A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.897 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS1545D
378 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 3 pcs - 0.81 USDGross price for quantities from 3 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.66 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs