+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STPS16045TV

Module: diode; double independent; 45V; If: 80Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS16045TV
TME Symbol:
STPS16045TV

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
45V
Load current
80A x2
Case
ISOTOP
Max. forward voltage
0.69V
Max. forward impulse current
0.9kA
Electrical mounting
screw
Max. load current
160A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight35.69 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STPS16045TV
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.31 USDGross price for quantities from 1 pcs - 26.77 USD
Net price for quantities from 3 pcs - 21.01 USDGross price for quantities from 3 pcs - 25.21 USD
Net price for quantities from 5 pcs - 19.80 USDGross price for quantities from 5 pcs - 23.76 USD
Net price for quantities from 10 pcs - 19.11 USDGross price for quantities from 10 pcs - 22.93 USD
Packaging method by the manufacturer:Tube = 10 pcs