+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1L30M

Diode: Schottky rectifying; DO216AA; SMD; 30V; 1A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1L30M
TME Symbol:
STPS1L30M

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DO216AA
Mounting
SMD
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.53V
Max. load current
2A
Leakage current
16.5mA
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1L30M
0 in TME stock
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.06 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.