+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1L30U

Diode: Schottky rectifying; SMB; SMD; 30V; 1A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1L30U
TME Symbol:
STPS1L30U

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.26V
Max. load current
10A
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.103 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1L30U
10898 in TME stock
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.43 EUR
Net price for quantities from 5 pcs - 0.26 EURGross price for quantities from 5 pcs - 0.31 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs