+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1L40M

Diode: Schottky rectifying; DO216AA; SMD; 40V; 1A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1L40M
TME Symbol:
STPS1L40M

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DO216AA
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.46V
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1L40M
0 in TME stock
Net price for quantities from 12000 pcs - 0.07 USDGross price for quantities from 12000 pcs - 0.08 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.