+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20100CT

Diode: Schottky rectifying; THT; 100V; 10Ax2; TO220AB; Ufmax: 0.95V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20100CT
TME Symbol:
STPS20100CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.95V
Max. load current
30A
Max. forward impulse current
200A
Leakage current
100mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.958 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20100CT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.72 USD
Packaging method by the manufacturer:Tray = 50 pcs