+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20120CT

Diode: Schottky rectifying; THT; 150V; 10Ax2; TO220AB; Ufmax: 1V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20120CT
TME Symbol:
STPS20120CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
1V
Max. load current
30A
Max. forward impulse current
150A
Leakage current
2mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.97 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20120CT
678 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.13 GBPGross price for quantities from 1 pcs - 1.35 GBP
Net price for quantities from 10 pcs - 0.64 GBPGross price for quantities from 10 pcs - 0.76 GBP
Net price for quantities from 25 pcs - 0.60 GBPGross price for quantities from 25 pcs - 0.72 GBP
Net price for quantities from 50 pcs - 0.54 GBPGross price for quantities from 50 pcs - 0.64 GBP
Net price for quantities from 100 pcs - 0.40 GBPGross price for quantities from 100 pcs - 0.48 GBP
Net price for quantities from 500 pcs - 0.35 GBPGross price for quantities from 500 pcs - 0.42 GBP
Packaging method by the manufacturer:Tube = 50 pcs