+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2045CT

Diode: Schottky rectifying; THT; 45V; 10Ax2; TO220AB; Ufmax: 0.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2045CT
TME Symbol:
STPS2045CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.5V
Max. forward impulse current
180A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.987 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS2045CT
270 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.29 USD
Packaging method by the manufacturer:Tube = 50 pcs