+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20L25CG

Diode: Schottky rectifying; D2PAK; SMD; 25V; 10Ax2; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20L25CG
TME Symbol:
STPS20L25CG

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
25V
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.56V
Max. load current
30A
Leakage current
250mA
Max. forward impulse current
220A
Kind of package
tube
Gross weight1.44 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS20L25CG
200 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 GBPGross price for quantities from 1 pcs - 1.68 GBP
Net price for quantities from 10 pcs - 0.85 GBPGross price for quantities from 10 pcs - 1.01 GBP
Net price for quantities from 50 pcs - 0.71 GBPGross price for quantities from 50 pcs - 0.85 GBP
Net price for quantities from 100 pcs - 0.65 GBPGross price for quantities from 100 pcs - 0.78 GBP
Net price for quantities from 500 pcs - 0.53 GBPGross price for quantities from 500 pcs - 0.63 GBP
Net price for quantities from 1000 pcs - 0.46 GBPGross price for quantities from 1000 pcs - 0.55 GBP
Net price for quantities from 2000 pcs - 0.39 GBPGross price for quantities from 2000 pcs - 0.47 GBP
Net price for quantities from 4000 pcs - 0.33 GBPGross price for quantities from 4000 pcs - 0.39 GBP
Net price for quantities from 5000 pcs - 0.32 GBPGross price for quantities from 5000 pcs - 0.38 GBP
Packaging method by the manufacturer:Tube = 50 pcs