+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20M100ST

Diode: Schottky rectifying; THT; 100V; 20A; TO220AB; Ufmax: 0.85V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20M100ST
TME Symbol:
STPS20M100ST

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A
Semiconductor structure
single diode
Case
TO220AB
Max. forward voltage
0.85V
Max. load current
30A
Max. forward impulse current
350A
Leakage current
40mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20M100ST
0 in TME stock
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.14 EUR
Net price for quantities from 10 pcs - 1.98 EURGross price for quantities from 10 pcs - 2.37 EUR
No. of pieces (Multiplicity: 1)