+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20M60D

Diode: Schottky rectifying; THT; 60V; 20A; TO220AC; Ufmax: 0.58V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20M60D
TME Symbol:
STPS20M60D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
20A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.58V
Max. load current
60A
Max. forward impulse current
0.4kA
Leakage current
75mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20M60D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.34 USD