+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20S100CFP

Diode: Schottky rectifying; THT; 100V; 10Ax2; TO220FP; Ufmax: 0.94V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20S100CFP
TME Symbol:
STPS20S100CFP

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.94V
Max. load current
30A
Max. forward impulse current
180A
Leakage current
4.5mA
Kind of package
tube
Gross weight1.662 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS20S100CFP
60 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs