+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2150

Diode: Schottky rectifying; THT; 150V; 2A; DO15; Ufmax: 0.62V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2150
TME Symbol:
STPS2150

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
2A
Semiconductor structure
single diode
Case
DO15
Max. forward voltage
0.62V
Max. forward impulse current
75A
Kind of package
Ammo Pack
Gross weight0.408 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS2150
1017 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.36 EURGross price for quantities from 5 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 20 pcs - 0.19 EURGross price for quantities from 20 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 2000 pcs - 0.07 EURGross price for quantities from 2000 pcs - 0.09 EUR
Net price for quantities from 3000 pcs - 0.07 EURGross price for quantities from 3000 pcs - 0.09 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs