+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2200U

Diode: Schottky rectifying; SMB; SMD; 200V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2200U
TME Symbol:
STPS2200U

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.58V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.133 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2200U
3965 in TME stock
Net price for quantities from 1 pcs - 0.22 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 5 pcs - 0.19 EURGross price for quantities from 5 pcs - 0.23 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.21 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 2500 pcs - 0.13 EURGross price for quantities from 2500 pcs - 0.15 EUR
Net price for quantities from 5000 pcs - 0.12 EURGross price for quantities from 5000 pcs - 0.15 EUR
Net price for quantities from 25000 pcs - 0.12 EURGross price for quantities from 25000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs