+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2H100

Diode: Schottky rectifying; THT; 100V; 2A; DO41; Ufmax: 0.65V; reel


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2H100
TME Symbol:
STPS2H100

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.65V
Max. load current
10A
Max. forward impulse current
50A
Kind of package
reel
Gross weight0.335 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS2H100
2925 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.14 EURGross price for quantities from 1 pcs - 0.16 EUR
Net price for quantities from 5 pcs - 0.11 EURGross price for quantities from 5 pcs - 0.13 EUR
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 1500 pcs - 0.05 EURGross price for quantities from 1500 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.06 EUR
Net price for quantities from 4000 pcs - 0.05 EURGross price for quantities from 4000 pcs - 0.06 EUR
Packaging method by the manufacturer:Cardboard = 2 000 pcs