+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2H100A

Diode: Schottky rectifying; SMA; SMD; 100V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2H100A
TME Symbol:
STPS2H100A

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.65V
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.082 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2H100A
2189 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 2000 pcs - 0.10 EURGross price for quantities from 2000 pcs - 0.12 EUR
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.11 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.10 EUR
Net price for quantities from 25000 pcs - 0.08 EURGross price for quantities from 25000 pcs - 0.09 EUR
Packaging method by the manufacturer:Reel = 5 000 pcs