+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2H100AF

Diode: Schottky rectifying; SMB flat; SMD; 100V; 2A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2H100AF
TME Symbol:
STPS2H100AF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.88V
Leakage current
1mA
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2H100AF
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 EURGross price for quantities from 10000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 10 000)