+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2H100AFY

Diode: Schottky rectifying; SOD128F; SMD; 100V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2H100AFY
TME Symbol:
STPS2H100AFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SOD128F
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.88V
Leakage current
1mA
Max. forward impulse current
75A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2H100AFY
0 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.