+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2H100ZF

Diode: Schottky rectifying; SOD123F; SMD; 100V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2H100ZF
TME Symbol:
STPS2H100ZF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.96V
Leakage current
0.5mA
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2H100ZF
2984 in TME stock
Net price for quantities from 1 pcs - 0.16 EURGross price for quantities from 1 pcs - 0.20 EUR
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 50 pcs - 0.10 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 250 pcs - 0.08 EURGross price for quantities from 250 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 3000 pcs - 0.06 EURGross price for quantities from 3000 pcs - 0.08 EUR
Net price for quantities from 6000 pcs - 0.06 EURGross price for quantities from 6000 pcs - 0.07 EUR
Net price for quantities from 9000 pcs - 0.06 EURGross price for quantities from 9000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs