+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2L40AF

Diode: Schottky rectifying; SMA flat; SMD; 40V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2L40AF
TME Symbol:
STPS2L40AF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
40V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Leakage current
80mA
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2L40AF
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 20000 pcs - 0.09 USDGross price for quantities from 20000 pcs - 0.11 USD
Net price for quantities from 30000 pcs - 0.09 USDGross price for quantities from 30000 pcs - 0.11 USD