+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2L40UF

Diode: Schottky rectifying; SMB flat; SMD; 40V; 2A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2L40UF
TME Symbol:
STPS2L40UF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
40V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Leakage current
80mA
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.086 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2L40UF
4730 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.13 USD
Net price for quantities from 25000 pcs - 0.11 USDGross price for quantities from 25000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs