+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS2L60UF

Diode: Schottky rectifying; SMB flat; SMD; 60V; 2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2L60UF
TME Symbol:
STPS2L60UF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
60V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.77V
Max. load current
10A
Leakage current
10mA
Max. forward impulse current
105A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2L60UF
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.13 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.13 USD
Net price for quantities from 25000 pcs - 0.10 USDGross price for quantities from 25000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.