+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS30100ST

Diode: Schottky rectifying; THT; 100V; 30A; TO220AB; Ufmax: 0.8V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30100ST
TME Symbol:
STPS30100ST

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
single diode
Case
TO220AB
Max. forward voltage
0.8V
Max. load current
60A
Max. forward impulse current
0.3kA
Leakage current
20mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.97 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS30100ST
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 5 pcs - 1.26 EURGross price for quantities from 5 pcs - 1.51 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.27 EUR
Net price for quantities from 40 pcs - 0.92 EURGross price for quantities from 40 pcs - 1.10 EUR
Packaging method by the manufacturer:Tube = 50 pcs