+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3045CGY-TR

Diode: Schottky rectifying; D2PAK; SMD; 45V; 15Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3045CGY-TR
TME Symbol:
STPS3045CGY-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.84V
Max. load current
30A
Leakage current
40mA
Max. forward impulse current
220A
Kind of package
reel, tape
Application
automotive industry
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS3045CGY-TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order