+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS30L30CT

Diode: Schottky rectifying; THT; 30V; 15Ax2; TO220AB; Ufmax: 0.57V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30L30CT
TME Symbol:
STPS30L30CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
30V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.57V
Max. load current
30A
Max. forward impulse current
220A
Leakage current
350mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS30L30CT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 1.19 EUR
Net price for quantities from 50 pcs - 0.86 EURGross price for quantities from 50 pcs - 1.03 EUR