+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS30M100SFP

Diode: Schottky rectifying; THT; 100V; 30A; TO220FP; Ufmax: 0.8V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30M100SFP
TME Symbol:
STPS30M100SFP

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
single diode
Case
TO220FP
Max. forward voltage
0.8V
Max. load current
60A
Max. forward impulse current
0.3kA
Leakage current
20mA
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS30M100SFP
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.