+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3150UY

Diode: Schottky rectifying; SMB; SMD; 150V; 3A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3150UY
TME Symbol:
STPS3150UY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
150V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.82V
Max. forward impulse current
80A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS3150UY
0 in TME stock
Net price for quantities from 2500 pcs - 0.12 EURGross price for quantities from 2500 pcs - 0.14 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.