+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3170AF

Diode: Schottky rectifying; SMA flat; SMD; 170V; 3A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3170AF
TME Symbol:
STPS3170AF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
170V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.89V
Max. load current
15A
Leakage current
4mA
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS3170AF
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.10 EURGross price for quantities from 10000 pcs - 0.12 EUR
Net price for quantities from 20000 pcs - 0.09 EURGross price for quantities from 20000 pcs - 0.12 EUR
Net price for quantities from 30000 pcs - 0.09 EURGross price for quantities from 30000 pcs - 0.11 EUR