+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3H100AFY

Diode: Schottky rectifying; SOD128F; SMD; 100V; 3A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3H100AFY
TME Symbol:
STPS3H100AFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SOD128F
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.84V
Leakage current
1.7mA
Max. forward impulse current
75A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS3H100AFY
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order