+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40170CT

Diode: Schottky rectifying; THT; 170V; 20Ax2; TO220AB; Ufmax: 0.69V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40170CT
TME Symbol:
STPS40170CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
170V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.69V
Max. forward impulse current
250A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.97 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS40170CT
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 30 pcs - 1.16 USDGross price for quantities from 30 pcs - 1.40 USD
Packaging method by the manufacturer:Tube = 50 pcs