+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS4045CW

Diode: Schottky rectifying; THT; 45V; 20Ax2; TO247; Ufmax: 0.56V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS4045CW
TME Symbol:
STPS4045CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.56V
Max. load current
30A
Max. forward impulse current
220A
Kind of package
tube
Gross weight4.49 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS4045CW
365 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 3 pcs - 1.33 EURGross price for quantities from 3 pcs - 1.59 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.22 EUR
Net price for quantities from 30 pcs - 0.94 EURGross price for quantities from 30 pcs - 1.13 EUR
Packaging method by the manufacturer:Tube = 30 pcs