+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40SM100CT

Diode: Schottky rectifying; THT; 100V; 20Ax2; TO220AB; Ufmax: 0.81V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40SM100CT
TME Symbol:
STPS40SM100CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.81V
Max. load current
60A
Max. forward impulse current
350A
Leakage current
45mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.98 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS40SM100CT
100 in TME stock
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 10 pcs - 1.15 EURGross price for quantities from 10 pcs - 1.38 EUR
Net price for quantities from 50 pcs - 0.99 EURGross price for quantities from 50 pcs - 1.18 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 1.11 EUR
Net price for quantities from 500 pcs - 0.81 EURGross price for quantities from 500 pcs - 0.97 EUR
Net price for quantities from 1000 pcs - 0.76 EURGross price for quantities from 1000 pcs - 0.92 EUR
Net price for quantities from 1250 pcs - 0.76 EURGross price for quantities from 1250 pcs - 0.91 EUR
Net price for quantities from 2000 pcs - 0.73 EURGross price for quantities from 2000 pcs - 0.88 EUR
Net price for quantities from 5000 pcs - 0.70 EURGross price for quantities from 5000 pcs - 0.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs