+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS41H100CT

Diode: Schottky rectifying; THT; 100V; 20Ax2; TO220AB; Ufmax: 0.62V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS41H100CT
TME Symbol:
STPS41H100CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.62V
Max. forward impulse current
220A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.967 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS41H100CT
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs