+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS41H100CTY

Diode: Schottky rectifying; THT; 100V; 20Ax2; TO220AB; Ufmax: 0.9V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS41H100CTY
TME Symbol:
STPS41H100CTY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.9V
Max. load current
60A
Max. forward impulse current
220A
Leakage current
10mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS41H100CTY
0 in TME stock
Net price for quantities from 1 pcs - 2.28 EURGross price for quantities from 1 pcs - 2.74 EUR
Net price for quantities from 5 pcs - 1.66 EURGross price for quantities from 5 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.52 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.