+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS4S200B-TR

Diode: Schottky rectifying; D2PAK; SMD; 200V; 4A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS4S200B-TR
TME Symbol:
STPS4S200B-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
0.87V
Max. load current
10A
Leakage current
2.5mA
Max. forward impulse current
130A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS4S200B-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.16 EURGross price for quantities from 2500 pcs - 0.19 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.