+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS560SFY

Diode: Schottky rectifying; TO277A; SMD; 60V; 5A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS560SFY
TME Symbol:
STPS560SFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.56V
Leakage current
25mA
Max. forward impulse current
230A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS560SFY
0 in TME stock
Net price for quantities from 6000 pcs - 0.15 EURGross price for quantities from 6000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.