+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS5H100B-TR

Diode: Schottky rectifying; DPAK; SMD; 100V; 5A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5H100B-TR
TME Symbol:
STPS5H100B-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.57V
Max. load current
10A
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.582 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS5H100B-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.16 EURGross price for quantities from 2500 pcs - 0.19 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs