+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Case | DPAK | |
Mounting | SMD | |
Max. off-state voltage | 25V | |
Load current | 5A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.59V | |
Max. load current | 7A | |
Leakage current | 115mA | |
Max. forward impulse current | 75A | |
Kind of package | reel, tape |