+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS5L40RL

Diode: Schottky rectifying; THT; 40V; 5A; DO201AD; Ufmax: 0.5V; reel


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5L40RL
TME Symbol:
STPS5L40RL

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
5A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.5V
Max. load current
15A
Max. forward impulse current
150A
Leakage current
75mA
Kind of package
reel
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS5L40RL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.16 EURGross price for quantities from 1 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.18 EUR