+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS5L60

Diode: Schottky rectifying; THT; 60V; 5A; DO201AD; Ufmax: 0.52V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5L60
TME Symbol:
STPS5L60

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.52V
Max. load current
15A
Max. forward impulse current
100A
Leakage current
100mA
Kind of package
Ammo Pack
Gross weight1.244 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS5L60
1804 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 600 pcs - 0.20 USDGross price for quantities from 600 pcs - 0.24 USD
Packaging method by the manufacturer:Cardboard = 600 pcs